
DLA-201B | |
|---|---|
DigiKey Part Number | CDPM1151-ND |
Manufacturer | |
Manufacturer Product Number | DLA-201B |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 € | 52,63 € |
| 10 | 43,48600 € | 434,86 € |
| 25 | 40,46920 € | 1.011,73 € |
| 50 | 38,44460 € | 1.922,23 € |
| 100 | 36,63810 € | 3.663,81 € |
| Unit Price without VAT: | 52,63000 € |
|---|---|
| Unit Price with VAT: | 62,62970 € |

