
DK859 | |
|---|---|
DigiKey Part Number | CDPM859-ND |
Manufacturer | |
Manufacturer Product Number | DK859 |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Red Characters, Backlight |
Manufacturer C-TON Industries | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 1.000" (24.90mm) |
Packaging Box | Voltage - Supply 12VDC, 24VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Process Meter | Mounting Type Panel Mount |
Measuring Type Process | Termination Style Screw Terminal |
Measuring Range 0 ~ 10VDC | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 € | 68,82 € |
| Unit Price without VAT: | 68,82000 € |
|---|---|
| Unit Price with VAT: | 81,89580 € |





