
DK809ACR | |
|---|---|
DigiKey Part Number | CDPM1045-ND |
Manufacturer | |
Manufacturer Product Number | DK809ACR |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 10VDC | |
Display Type | LCD - Red Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 1.000" (24.90mm) | |
Output Type | - | |
Voltage - Supply | 24VAC, 24VDC | |
Panel Cutout Dimensions | Rectangular - 91.44mm x 45.72mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,81000 € | 76,81 € |
| Unit Price without VAT: | 76,81000 € |
|---|---|
| Unit Price with VAT: | 91,40390 € |


