
DK794 | |
|---|---|
DigiKey Part Number | CDPM794-ND |
Manufacturer | |
Manufacturer Product Number | DK794 |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Red Characters, Backlight |
Manufacturer C-TON Industries | Number of Characters Per Row 4.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Box | Voltage - Supply Loop Power, 24VDC (Backlight) |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Process Meter | Mounting Type Panel Mount |
Measuring Type Process | Termination Style Screw Terminal |
Measuring Range 4 ~ 20mA | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,30000 € | 76,30 € |
| Unit Price without VAT: | 76,30000 € |
|---|---|
| Unit Price with VAT: | 90,79700 € |




