
DK759 | |
|---|---|
DigiKey Part Number | CDPM759-ND |
Manufacturer | |
Manufacturer Product Number | DK759 |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Blue Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 1.000" (24.90mm) |
Series | Voltage - Supply 12VDC, 24VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 10VDC | Operating Temperature -10°C ~ 50°C |
Display Type LCD - Blue Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,59000 € | 80,59 € |
| Unit Price without VAT: | 80,59000 € |
|---|---|
| Unit Price with VAT: | 95,90210 € |





