
DK757B | |
|---|---|
DigiKey Part Number | CDPM757B-ND |
Manufacturer | |
Manufacturer Product Number | DK757B |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Blue Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 1.000" (24.90mm) |
Series | Voltage - Supply Loop Power, 24VDC (Backlight) |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Range 4 ~ 20mA | Operating Temperature -10°C ~ 50°C |
Display Type LCD - Blue Characters, Backlight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,15000 € | 80,15 € |
| Unit Price without VAT: | 80,15000 € |
|---|---|
| Unit Price with VAT: | 95,37850 € |





