Voltmeter LCD - Red Characters, Backlight Display Panel Mount - Window
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK735

DigiKey Part Number
CDPM735-ND
Manufacturer
Manufacturer Product Number
DK735
Description
VOLTMETER 2VDC LCD PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LCD - Red Characters, Backlight Display Panel Mount - Window
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Red Characters, Backlight
Manufacturer
C-TON Industries
Number of Characters Per Row
3.5
Series
Voltage - Supply
5VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 38.90mm x 21.10mm
Part Status
Obsolete
Mounting Type
Panel Mount - Window
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Features
Bezel Sold Separately
Measuring Range
2VDC
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.