
DK705 | |
|---|---|
DigiKey Part Number | CDPM705-ND |
Manufacturer | |
Manufacturer Product Number | DK705 |
Description | VOLTMETER 2VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Surface, Window |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer C-TON Industries | Number of Characters Per Row 4.5 |
Series | Display Characters - Height 0.512" (13.00mm) |
Packaging Bulk | Voltage - Supply 9VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 58.40mm x 22.40mm |
Type Voltmeter | Mounting Type Panel Mount - Surface, Window |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±2VDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,39000 € | 55,39 € |
| Unit Price without VAT: | 55,39000 € |
|---|---|
| Unit Price with VAT: | 65,91410 € |






