Similar

DK642 | |
|---|---|
DigiKey Part Number | CDPM642-ND |
Manufacturer | |
Manufacturer Product Number | DK642 |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.560" (14.20mm) |
Series | Output Type Reference |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±20VDC | Features Bezel Sold Separately |
Display Type LED - Red Characters | Operating Temperature 0°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMS-30PC-2-RS-C | Murata Power Solutions Inc. | 84 | 811-1021-ND | 57,87000 € | Similar |






