
DK563 | |
|---|---|
DigiKey Part Number | CDPM563-ND |
Manufacturer | |
Manufacturer Product Number | DK563 |
Description | VOLTMETER 20VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Green Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Green Characters, Backlight |
Manufacturer C-TON Industries | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±20VDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,67000 € | 48,67 € |
| 10 | 40,42000 € | 404,20 € |
| 25 | 38,20680 € | 955,17 € |
| 50 | 36,82960 € | 1.841,48 € |
| 100 | 35,66530 € | 3.566,53 € |
| Unit Price without VAT: | 48,67000 € |
|---|---|
| Unit Price with VAT: | 57,91730 € |





