
DK553 | |
|---|---|
DigiKey Part Number | CDPM553-ND |
Manufacturer | |
Manufacturer Product Number | DK553 |
Description | VOLTMETER 20VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Amber Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Amber Characters, Backlight |
Manufacturer C-TON Industries | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±20VDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 € | 48,20 € |
| Unit Price without VAT: | 48,20000 € |
|---|---|
| Unit Price with VAT: | 57,35800 € |





