Process Meter LCD - Black Characters, Green Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK200P

DigiKey Part Number
CDPM1025-ND
Manufacturer
Manufacturer Product Number
DK200P
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Black Characters, Green Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
C-TON Industries
Display Characters - Height
0.449" (11.40mm)
Series
Voltage - Supply
12VDC, 24VDC (Backlight)
Packaging
Box
Panel Cutout Dimensions
Rectangular - 61.00mm x 25.40mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process Meter
Termination Style
Screw Terminal
Measuring Type
Process
Operating Temperature
0°C ~ 50°C
Measuring Range
0 ~ 10VDC
Base Product Number
Display Type
LCD - Black Characters, Green Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,31000 €65,31 €
Manufacturers Standard Package
Unit Price without VAT:65,31000 €
Unit Price with VAT:77,71890 €