
DK199 | |
|---|---|
DigiKey Part Number | CDPM199-ND |
Manufacturer | |
Manufacturer Product Number | DK199 |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 10VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.449" (11.40mm) | |
Output Type | - | |
Voltage - Supply | 12VDC, 24VDC (Backlight) | |
Panel Cutout Dimensions | Rectangular - 61.00mm x 25.40mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,65000 € | 62,65 € |
| 10 | 52,57700 € | 525,77 € |
| 25 | 49,87960 € | 1.246,99 € |
| 50 | 48,20080 € | 2.410,04 € |
| 100 | 46,78260 € | 4.678,26 € |
| Unit Price without VAT: | 62,65000 € |
|---|---|
| Unit Price with VAT: | 74,55350 € |






