Process Meter LCD - Black Characters Display Panel Mount - Surface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK190F

DigiKey Part Number
CDPM1070-ND
Manufacturer
Manufacturer Product Number
DK190F
Description
PROCESS METER 4-20MA LCD PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Black Characters Display Panel Mount - Surface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
4 ~ 20mA
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.472" (12.00mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
-
Mounting Type
Panel Mount - Surface
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,07000 €60,07 €
Manufacturers Standard Package
Unit Price without VAT:60,07000 €
Unit Price with VAT:71,48330 €