DK174,DK175,DK176,DK177,DK178,DK179
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK178

DigiKey Part Number
CDPM178-ND
Manufacturer
Manufacturer Product Number
DK178
Description
VOLTMETER 2VDC LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±2VDC
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.512" (13.00mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 60.00mm x 30.00mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
0°C ~ 50°C
Weight
0.055 lb (24.95 g)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,23000 €51,23 €
Manufacturers Standard Package
Unit Price without VAT:51,23000 €
Unit Price with VAT:60,96370 €