
BDR-924B | |
|---|---|
DigiKey Part Number | BDR-924B-ND |
Manufacturer | |
Manufacturer Product Number | BDR-924B |
Description | PROCESS METER 20VDC LED CHAS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Blue Characters Display Chassis Mount - Bracket; Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | ±20VDC | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 2.300" (58.40mm) | |
Output Type | - | |
Voltage - Supply | 10.5 ~ 30VAC/DC | |
Panel Cutout Dimensions | Rectangular - 264.00mm x 100.80mm | |
Mounting Type | Chassis Mount - Bracket; Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,83000 € | 217,83 € |
| Unit Price without VAT: | 217,83000 € |
|---|---|
| Unit Price with VAT: | 259,21770 € |

