
ZMW00AT10LCDC | |
|---|---|
DigiKey Part Number | 108-ZMW00AT10LCDC-ND |
Manufacturer | |
Manufacturer Product Number | ZMW00AT10LCDC |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMW00AT10LCDC Models |
Category | Mounting Type Through Hole |
Manufacturer C&K | Termination Style PC Pin |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 150gf |
Part Status Active | Pretravel 0.090" (2.3mm) |
Circuit SPDT | Overtravel 0.098" (2.5mm) |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 2,45121 € | 6.618,27 € |
| Unit Price without VAT: | 2,45121 € |
|---|---|
| Unit Price with VAT: | 2,91694 € |

