ZMSML3130T11PMC | |
|---|---|
DigiKey Part Number | ZMSML3130T11PMC-ND |
Manufacturer | |
Manufacturer Product Number | ZMSML3130T11PMC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMSML3130T11PMC Models |
Category | Mounting Type Through Hole |
Manufacturer C&K | Termination Style PC Pin |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Tray | Operating Force 160gf |
Part Status Obsolete | Release Force 45gf |
Circuit SPDT | Operating Position 0.390" (9.9mm) |
Switch Function On-Mom | Pretravel 0.188" (4.8mm) |
Current Rating (Amps) 3A (AC/DC) | Differential Travel 0.027" (0.7mm) |
Voltage Rating - AC 125 V | Overtravel 0.101" (2.57mm) |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |

