ZMSML3130T10SMC | |
|---|---|
DigiKey Part Number | ZMSML3130T10SMC-ND |
Manufacturer | |
Manufacturer Product Number | ZMSML3130T10SMC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMSML3130T10SMC Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Solder Lug |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Tray | Operating Force 195gf |
Part Status Obsolete | Release Force 55gf |
Circuit SPDT | Operating Position 0.295" (7.5mm) |
Switch Function On-Mom | Pretravel 0.152" (3.85mm) |
Current Rating (Amps) 3A (AC/DC) | Differential Travel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Overtravel 0.084" (2.14mm) |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |

