Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMSML0130T11PMC

DigiKey Part Number
ZMSML0130T11PMC-ND
Manufacturer
Manufacturer Product Number
ZMSML0130T11PMC
Description
SWITCH SNAP ACT SPDT 100MA 12V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZMSML0130T11PMC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
160gf
Release Force
45gf
Operating Position
0.390" (9.9mm)
Pretravel
0.188" (4.8mm)
Differential Travel
0.027" (0.7mm)
Overtravel
0.101" (2.57mm)
Mechanical Life
-
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.