Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMSML0130T10PMC

DigiKey Part Number
ZMSML0130T10PMC-ND
Manufacturer
Manufacturer Product Number
ZMSML0130T10PMC
Description
SWITCH SNAP ACT SPDT 100MA 12V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZMSML0130T10PMC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
195gf
Release Force
55gf
Operating Position
0.295" (7.5mm)
Pretravel
0.152" (3.85mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.084" (2.14mm)
Mechanical Life
-
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.