ZMSML0130P00PMC | |
|---|---|
DigiKey Part Number | ZMSML0130P00PMC-ND |
Manufacturer | |
Manufacturer Product Number | ZMSML0130P00PMC |
Description | SWITCH SNAP ACT SPDT 100MA 12V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMSML0130P00PMC Models |
Category | Termination Style PC Pin |
Manufacturer C&K | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 130gf |
Packaging Tray | Release Force 13gf |
Part Status Obsolete | Operating Position 0.266" (6.75mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.012" (0.3mm) |
Current Rating (Amps) 100mA (DC) | Overtravel 0.065" (1.7mm) |
Voltage Rating - DC 12 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |

