



ZMSL03130T11SSC | |
|---|---|
DigiKey Part Number | CKN10168-ND |
Manufacturer | |
Manufacturer Product Number | ZMSL03130T11SSC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMSL03130T11SSC Models |
Category | Termination Style Solder Lug |
Manufacturer C&K | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 160gf |
Packaging Tray | Release Force 45gf |
Part Status Obsolete | Operating Position 0.539" (13.7mm) |
Circuit SPDT | Pretravel 0.188" (4.8mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |

