



ZMSH03130T10SSC | |
|---|---|
DigiKey Part Number | CKN9160-ND |
Manufacturer | |
Manufacturer Product Number | ZMSH03130T10SSC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMSH03130T10SSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 195gf | |
Release Force | 55gf | |
Operating Position | 0.440" (11.2mm) | |
Pretravel | 0.152" (3.85mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.084" (2.14mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,46300 € | 24,63 € |
| 25 | 2,28440 € | 57,11 € |
| 50 | 2,15800 € | 107,90 € |
| 100 | 2,03880 € | 203,88 € |
| 280 | 1,87357 € | 524,60 € |
| 560 | 1,76995 € | 991,17 € |
| 1.120 | 1,67196 € | 1.872,60 € |
| 5.040 | 1,56898 € | 7.907,66 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

