



ZMSH00130P00PSC | |
|---|---|
DigiKey Part Number | CKN10165-ND |
Manufacturer | |
Manufacturer Product Number | ZMSH00130P00PSC |
Description | SWITCH SNAP ACT SPDT 100MA 12V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMSH00130P00PSC Models |
Category | Ingress Protection IP65 - Dust Tight, Water Resistant |
Manufacturer C&K | Operating Force 130gf |
Series | Release Force 13gf |
Packaging Tray | Operating Position 0.415" (10.55mm) |
Part Status Active | Pretravel 0.030" (0.8mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,46400 € | 34,64 € |
| 25 | 3,21320 € | 80,33 € |
| 70 | 2,95300 € | 206,71 € |
| 140 | 2,87943 € | 403,12 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

