



ZMCJF7T13T | |
|---|---|
DigiKey Part Number | CKN11324-ND |
Manufacturer | |
Manufacturer Product Number | ZMCJF7T13T |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMCJF7T13T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,94900 € | 19,49 € |
| 25 | 1,80800 € | 45,20 € |
| 50 | 1,70820 € | 85,41 € |
| 100 | 1,61380 € | 161,38 € |
| 300 | 1,47470 € | 442,41 € |
| 500 | 1,41414 € | 707,07 € |
| 1.000 | 1,33587 € | 1.335,87 € |
| 5.000 | 1,22108 € | 6.105,40 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

