

ZMCJF7T13L | |
|---|---|
DigiKey Part Number | ZMCJF7T13L-ND |
Manufacturer | |
Manufacturer Product Number | ZMCJF7T13L |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMCJF7T13L Models |
Category | Actuator Type Lever, Simulated Roller |
Manufacturer C&K | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tray | Operating Force 40gf |
Part Status Active | Operating Position 0.413" (10.5mm) |
Circuit SPDT | Electrical Life 15,000 Cycles |
Switch Function On-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,60997 € | 782,99 € |
| Unit Price without VAT: | 2,60997 € |
|---|---|
| Unit Price with VAT: | 3,10586 € |

