



ZMCJF7L0T | |
|---|---|
DigiKey Part Number | 401-1745-ND |
Manufacturer | |
Manufacturer Product Number | ZMCJF7L0T |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMCJF7L0T Models |
Category | Actuator Type Lever, Leaf |
Manufacturer C&K | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tray | Operating Force 50gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Electrical Life 15,000 Cycles |
Switch Function On-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,96720 € | 49,18 € |
| 50 | 1,85860 € | 92,93 € |
| 100 | 1,75580 € | 175,58 € |
| 300 | 1,60443 € | 481,33 € |
| 500 | 1,53854 € | 769,27 € |
| 1.000 | 1,45339 € | 1.453,39 € |
| 5.000 | 1,33709 € | 6.685,45 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

