Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMAG00150L04RC

DigiKey Part Number
108-ZMAG00150L04RC-ND
Manufacturer
Manufacturer Product Number
ZMAG00150L04RC
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
C&K
Termination Style
PC Pin
Series
Operating Force
50gf
Packaging
Bulk
Release Force
8.000gf
Part Status
Active
Operating Position
0.311" (7.90mm)
Circuit
SPDT
Pretravel
0.118" (3.0mm)
Switch Function
On-Mom
Overtravel
0.024" (0.6mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
300,000 Cycles
Voltage Rating - DC
60 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,51263 €4.537,89 €
Unit Price without VAT:1,51263 €
Unit Price with VAT:1,80003 €