
ZMA03A150S06LC | |
|---|---|
DigiKey Part Number | 108-ZMA03A150S06LC-ND |
Manufacturer | |
Manufacturer Product Number | ZMA03A150S06LC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMA03A150S06LC Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 49gf |
Packaging Bulk | Release Force 11gf |
Part Status Active | Operating Position 0.421" (10.70mm) |
Circuit SPDT | Pretravel 0.055" (1.4mm) |
Switch Function On-Mom | Overtravel 0.049" (1.25mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 24 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87445 € | 2.623,35 € |
| Unit Price without VAT: | 0,87445 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

