ZMA03A150P00RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle

ZMA03A150P00RC

DigiKey Part Number
CKN9167-ND
Manufacturer
Manufacturer Product Number
ZMA03A150P00RC
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZMA03A150P00RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
35gf
Operating Position
0.272" (6.9mm)
Pretravel
0.024" (0.6mm)
Differential Travel
-
Overtravel
0.008" (0.2mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.0001,14126 €3.423,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14126 €
Unit Price with VAT:1,35810 €