
ZMA03A150P00KC | |
|---|---|
DigiKey Part Number | 108-ZMA03A150P00KC-ND |
Manufacturer | |
Manufacturer Product Number | ZMA03A150P00KC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA03A150P00KC Models |
Category | Mounting Type Through Hole |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 35gf |
Part Status Active | Operating Position 0.272" (6.9mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 24 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45321 € | 4.359,63 € |
| Unit Price without VAT: | 1,45321 € |
|---|---|
| Unit Price with VAT: | 1,72932 € |

