
ZMA03A150L11PC | |
|---|---|
DigiKey Part Number | 108-ZMA03A150L11PC-ND |
Manufacturer | |
Manufacturer Product Number | ZMA03A150L11PC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA03A150L11PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 39gf | |
Release Force | 6.000gf | |
Operating Position | 0.343" (8.7mm) | |
Pretravel | 0.172" (4.4mm) | |
Differential Travel | - | |
Overtravel | 0.024" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39382 € | 696,91 € |
| Unit Price without VAT: | 1,39382 € |
|---|---|
| Unit Price with VAT: | 1,65865 € |

