
ZMA00A150S07PC | |
|---|---|
DigiKey Part Number | 108-ZMA00A150S07PC-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A150S07PC |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A150S07PC Models |
Category | Mounting Type Through Hole |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 65gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Operating Position 0.380" (9.7mm) |
Circuit SPDT | Pretravel 0.170" (4.3mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 60 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09734 € | 548,67 € |
| Unit Price without VAT: | 1,09734 € |
|---|---|
| Unit Price with VAT: | 1,30583 € |

