



ZMA00A150S06PC | |
|---|---|
DigiKey Part Number | CKN11015-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A150S06PC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A150S06PC Models |
Category | Mounting Type Through Hole |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 49gf |
Packaging Tray | Release Force 11gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Pretravel 0.055" (1.4mm) |
Switch Function On-Mom | Overtravel 0.049" (1.25mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 60 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,69880 € | 34,94 € |
| 100 | 0,66010 € | 66,01 € |
| 300 | 0,60320 € | 180,96 € |
| 600 | 0,56985 € | 341,91 € |
| 1.200 | 0,53833 € | 646,00 € |
| 5.100 | 0,47797 € | 2.437,65 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

