
ZMA00A150L11EC | |
|---|---|
DigiKey Part Number | 108-ZMA00A150L11EC-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A150L11EC |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A150L11EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 39gf | |
Release Force | 6.000gf | |
Operating Position | 0.343" (8.7mm) | |
Pretravel | 0.172" (4.4mm) | |
Differential Travel | - | |
Overtravel | 0.024" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,44760 € | 36,19 € |
| 50 | 1,36760 € | 68,38 € |
| 100 | 1,29210 € | 129,21 € |
| 300 | 1,18077 € | 354,23 € |
| 600 | 1,11545 € | 669,27 € |
| 1.200 | 1,05372 € | 1.264,46 € |
| 5.100 | 0,96294 € | 4.910,99 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

