



ZMA00A080L04LC | |
|---|---|
DigiKey Part Number | CKN11962-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A080L04LC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A080L04LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 5.000gf | |
Operating Position | 0.312" (7.9mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | - | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,69000 € | 17,25 € |
| 50 | 0,65160 € | 32,58 € |
| 100 | 0,61560 € | 61,56 € |
| 300 | 0,56253 € | 168,76 € |
| 600 | 0,53145 € | 318,87 € |
| 1.200 | 0,50205 € | 602,46 € |
| 5.100 | 0,44576 € | 2.273,38 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

