
ZMA00A080A03RC | |
|---|---|
DigiKey Part Number | 108-ZMA00A080A03RC-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A080A03RC |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A080A03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 34gf | |
Release Force | 6.000gf | |
Operating Position | 0.539" (13.7mm) | |
Pretravel | 0.154" (3.9mm) | |
Differential Travel | - | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,24692 € | 748,15 € |
| Unit Price without VAT: | 1,24692 € |
|---|---|
| Unit Price with VAT: | 1,48383 € |

