

KT11B2JM34LFS | |
|---|---|
DigiKey Part Number | 108-KT11B2JM34LFSTR-ND - Tape & Reel (TR) 108-KT11B2JM34LFSCT-ND - Cut Tape (CT) 108-KT11B2JM34LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11B2JM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.38mm x 6.22mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP57 - Dust Protected, Waterproof |
Switch Function Off-Mom | Features Sealed |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Operating Temperature -40°C ~ 90°C |
Actuator Type Standard | Actuator Material Rubber |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.24mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,32000 € | 33,20 € |
| 25 | 3,07600 € | 76,90 € |
| 100 | 2,74210 € | 274,21 € |
| 250 | 2,54972 € | 637,43 € |
| 500 | 2,42010 € | 1.210,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 2,28920 € | 2.518,12 € |
| 2.200 | 2,18812 € | 4.813,86 € |
| 3.300 | 2,13477 € | 7.044,74 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

