



KT11B0JM34LFS | |
|---|---|
DigiKey Part Number | 108-KT11B0JM34LFSTR-ND - Tape & Reel (TR) 108-KT11B0JM34LFSCT-ND - Cut Tape (CT) 108-KT11B0JM34LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11B0JM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.38mm x 6.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,75400 € | 43,85 € |
| 100 | 1,52370 € | 152,37 € |
| 250 | 1,38084 € | 345,21 € |
| 500 | 1,28562 € | 642,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,84557 € | 2.030,13 € |
| 2.200 | 1,76207 € | 3.876,55 € |
| 3.300 | 1,71790 € | 5.669,07 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |




