


YM061U2C2WCNB | |
|---|---|
DigiKey Part Number | 108-YM061U2C2WCNB-ND |
Manufacturer | |
Manufacturer Product Number | YM061U2C2WCNB |
Description | SWITCH KEYLK 2POS SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YM061U2C2WCNB Models |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Gold |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Wire Leads |
Switch Function Off-On | Panel Cutout Dimensions Circular - 11.99mm Dia |
Contact Timing Not Specified | Depth Behind Flange 27.07mm |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 25,61306 € | 5.532,42 € |
| Unit Price without VAT: | 25,61306 € |
|---|---|
| Unit Price with VAT: | 30,47954 € |

