



YM06132C205NQ | |
|---|---|
DigiKey Part Number | CKC8010-ND |
Manufacturer | |
Manufacturer Product Number | YM06132C205NQ |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YM06132C205NQ Models |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Quick Connect - 0.110" (2.8mm) |
Switch Function Off-On | Panel Cutout Dimensions Circular - 11.99mm Dia |
Contact Timing Not Specified | Depth Behind Flange 33.93mm |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,62000 € | 28,62 € |
| 10 | 24,69900 € | 246,99 € |
| 36 | 22,74444 € | 818,80 € |
| 72 | 21,74958 € | 1.565,97 € |
| 108 | 21,18704 € | 2.288,20 € |
| 252 | 20,05603 € | 5.054,12 € |
| Unit Price without VAT: | 28,62000 € |
|---|---|
| Unit Price with VAT: | 34,05780 € |









