



YF011U2C203NQ | |
|---|---|
DigiKey Part Number | CKC1236-ND |
Manufacturer | |
Manufacturer Product Number | YF011U2C203NQ |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YF011U2C203NQ Models |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 11.99mm Dia |
Contact Timing Not Specified | Features Epoxy Sealed Terminals |
Current Rating (Amps) 4A (AC/DC) | Depth Behind Flange 33.91mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,54000 € | 46,54 € |
| 18 | 38,65444 € | 695,78 € |
| 36 | 37,38444 € | 1.345,84 € |
| Unit Price without VAT: | 46,54000 € |
|---|---|
| Unit Price with VAT: | 55,38260 € |

