

PTS540JM035SMTR LFS | |
|---|---|
DigiKey Part Number | CKN10809TR-ND - Tape & Reel (TR) CKN10809CT-ND - Cut Tape (CT) CKN10809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS540JM035SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS540JM035SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.70mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16950 € | 16,95 € |
| 250 | 0,15716 € | 39,29 € |
| 500 | 0,14834 € | 74,17 € |
| 1.000 | 0,14002 € | 140,02 € |
| 2.500 | 0,13000 € | 325,00 € |
| 5.000 | 0,12319 € | 615,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11705 € | 1.170,50 € |
| 20.000 | 0,11159 € | 2.231,80 € |
| 30.000 | 0,10869 € | 3.260,70 € |
| 50.000 | 0,10533 € | 5.266,50 € |
| 70.000 | 0,10329 € | 7.230,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










