
PTS850VR18SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS850VR18SMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VR18SMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VR18SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VR18SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VR18SMTR LFS Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.40mm x 5.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 50,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,95640 € | 23,91 € |
| 100 | 0,85200 € | 85,20 € |
| 250 | 0,78968 € | 197,42 € |
| 500 | 0,74668 € | 373,34 € |
| 1.000 | 0,70752 € | 707,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67224 € | 1.344,48 € |
| 4.000 | 0,64078 € | 2.563,12 € |
| 6.000 | 0,62408 € | 3.744,48 € |
| 10.000 | 0,60476 € | 6.047,60 € |
| 14.000 | 0,59303 € | 8.302,42 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


