
PTS850VM18SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS850VM18SMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VM18SMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VM18SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VM18SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VM18SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.40mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,88120 € | 22,03 € |
| 100 | 0,78520 € | 78,52 € |
| 250 | 0,72764 € | 181,91 € |
| 500 | 0,68784 € | 343,92 € |
| 1.000 | 0,65155 € | 651,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61882 € | 1.237,64 € |
| 4.000 | 0,58959 € | 2.358,36 € |
| 6.000 | 0,57406 € | 3.444,36 € |
| 10.000 | 0,55609 € | 5.560,90 € |
| 14.000 | 0,54517 € | 7.632,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



