
PTS850VM18PSMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS850VM18PSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VM18PSMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VM18PSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VM18PSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VM18PSMTR LFS Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.40mm x 5.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 50,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,96400 € | 24,10 € |
| 100 | 0,85880 € | 85,88 € |
| 250 | 0,79600 € | 199,00 € |
| 500 | 0,75266 € | 376,33 € |
| 1.000 | 0,71318 € | 713,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67762 € | 1.355,24 € |
| 4.000 | 0,64591 € | 2.583,64 € |
| 6.000 | 0,62907 € | 3.774,42 € |
| 10.000 | 0,60960 € | 6.096,00 € |
| 14.000 | 0,59778 € | 8.368,92 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

