


Y97PS18B0ACFP | |
|---|---|
DigiKey Part Number | 108-Y97PS18B0ACFPTR-ND - Tape & Reel (TR) 108-Y97PS18B0ACFPCT-ND - Cut Tape (CT) 108-Y97PS18B0ACFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97PS18B0ACFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y97PS18B0ACFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 80gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,30270 € | 30,27 € |
| 250 | 0,28044 € | 70,11 € |
| 500 | 0,26470 € | 132,35 € |
| 1.000 | 0,25010 € | 250,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23673 € | 473,46 € |
| 4.000 | 0,22462 € | 898,48 € |
| 6.000 | 0,21813 € | 1.308,78 € |
| 10.000 | 0,21055 € | 2.105,50 € |
| 14.000 | 0,20591 € | 2.882,74 € |
| 20.000 | 0,20130 € | 4.026,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











