

PTS820J15KPSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10928TR-ND - Tape & Reel (TR) CKN10928CT-ND - Cut Tape (CT) CKN10928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS820J15KPSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS820J15KPSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,63640 € | 15,91 € |
| 100 | 0,56770 € | 56,77 € |
| 250 | 0,52584 € | 131,46 € |
| 500 | 0,49672 € | 248,36 € |
| 1.000 | 0,47004 € | 470,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43287 € | 1.298,61 € |
| 6.000 | 0,41260 € | 2.475,60 € |
| 9.000 | 0,40185 € | 3.616,65 € |
| 15.000 | 0,38940 € | 5.841,00 € |
| 21.000 | 0,38184 € | 8.018,64 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

