



PTS645SK50SMTR92 LFS | |
|---|---|
DigiKey Part Number | CKN9087TR-ND - Tape & Reel (TR) CKN9087CT-ND - Cut Tape (CT) CKN9087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SK50SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SK50SMTR92 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23040 € | 5,76 € |
| 100 | 0,20620 € | 20,62 € |
| 250 | 0,19108 € | 47,77 € |
| 500 | 0,18032 € | 90,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17025 € | 170,25 € |
| 2.000 | 0,16098 € | 321,96 € |
| 3.000 | 0,15593 € | 467,79 € |
| 5.000 | 0,14999 € | 749,95 € |
| 7.000 | 0,14632 € | 1.024,24 € |
| 10.000 | 0,14264 € | 1.426,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











